WP483SEKJ3CGKWT | ||
---|---|---|
DigiKey Part Number | 754-WP483SEKJ3CGKWT-ND | |
Manufacturer | ||
Manufacturer Product Number | WP483SEKJ3CGKWT | |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2.1V Green, 2.2V Red Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 640nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 10.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.71500 | ¥37.15 |
500 | ¥2.45486 | ¥1,227.43 |
1,000 | ¥1.89545 | ¥1,895.45 |
5,000 | ¥1.59856 | ¥7,992.80 |
10,000 | ¥1.54147 | ¥15,414.70 |