SC56-11GWA | ||
---|---|---|
DigiKey Part Number | 754-1466-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SC56-11GWA | |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SC56-11GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
40 | ¥11.77550 | ¥471.02 |
120 | ¥9.06133 | ¥1,087.36 |
520 | ¥8.19123 | ¥4,259.44 |
1,000 | ¥7.03940 | ¥7,039.40 |
2,000 | ¥6.65541 | ¥13,310.82 |
5,000 | ¥6.50183 | ¥32,509.15 |
10,000 | ¥6.39944 | ¥63,994.40 |