LM2575HVS-ADJ | ||
---|---|---|
DigiKey Part Number | LM2575HVS-ADJ-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2575HVS-ADJ | |
Description | IC REG BUCK ADJ 1A DDPAK | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2575HVS-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.80000 | ¥62.80 |
10 | ¥56.71000 | ¥567.10 |
45 | ¥54.06867 | ¥2,433.09 |
135 | ¥46.94770 | ¥6,337.94 |
270 | ¥44.83763 | ¥12,106.16 |
540 | ¥40.88133 | ¥22,075.92 |
1,035 | ¥35.60636 | ¥36,852.58 |