LM5020MM-2/NOPB | |
---|---|
DigiKey Part Number | 296-35576-2-ND - Tape & Reel (TR) 296-35576-1-ND - Cut Tape (CT) 296-35576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020MM-2/NOPB |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5020MM-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 630kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70600 | ¥217.06 |
25 | ¥20.48080 | ¥512.02 |
100 | ¥17.44900 | ¥1,744.90 |
250 | ¥16.38388 | ¥4,095.97 |
500 | ¥14.33582 | ¥7,167.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.87835 | ¥11,878.35 |
2,000 | ¥11.05914 | ¥22,118.28 |
5,000 | ¥10.64953 | ¥53,247.65 |