SC03-12EWA | |
---|---|
DigiKey Part Number | 754-1461-5-ND |
Manufacturer | |
Manufacturer Product Number | SC03-12EWA |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC03-12EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.1mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
26 | ¥13.27000 | ¥345.02 |
104 | ¥10.21163 | ¥1,062.01 |
520 | ¥9.23087 | ¥4,800.05 |
1,014 | ¥7.93274 | ¥8,043.80 |
2,002 | ¥7.50002 | ¥15,015.04 |
5,018 | ¥7.32694 | ¥36,766.58 |
10,010 | ¥7.21155 | ¥72,187.62 |