
SA03-11GWA | |
|---|---|
DigiKey Part Number | 754-1453-5-ND |
Manufacturer | |
Manufacturer Product Number | SA03-11GWA |
Description | DISPLAY 7SEG 0.3" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA03-11GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-312AG | LITEON | 1 | 160-1991-5-ND | ¥12.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 26 | ¥11.56846 | ¥300.78 |
| 104 | ¥9.94308 | ¥1,034.08 |
| 520 | ¥8.61256 | ¥4,478.53 |
| 1,014 | ¥8.19317 | ¥8,307.87 |
| 2,002 | ¥7.82973 | ¥15,675.12 |
| 5,018 | ¥7.45870 | ¥37,427.76 |


