APTD3216SECK | ||
---|---|---|
DigiKey Part Number | 754-1156-2-ND - Tape & Reel (TR) 754-1156-1-ND - Cut Tape (CT) 754-1156-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTD3216SECK | |
Description | LED ORANGE CLEAR 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTD3216SECK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63880 | ¥163.88 |
500 | ¥1.13324 | ¥566.62 |
1,000 | ¥0.94437 | ¥944.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84994 | ¥1,699.88 |
6,000 | ¥0.80271 | ¥4,816.26 |
10,000 | ¥0.73188 | ¥7,318.80 |
50,000 | ¥0.62801 | ¥31,400.50 |
100,000 | ¥0.60204 | ¥60,204.00 |