TL3300CF260Q | ||
---|---|---|
DigiKey Part Number | EG4905TR-ND - Tape & Reel (TR) EG4905CT-ND - Cut Tape (CT) EG4905DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3300CF260Q | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3300CF260Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TL3300 Series Datasheet |
Video File | Additional Requirements for Selecting a Switch What is your Application? What Electrical Ratings do You Need? |
Environmental Information | E-Switch RoHS 3 Cert |
Featured Product | TL3300 Series Tact Switch |
CAD Models | TL3300CF260Q Models |
HTML Datasheet | TL3300CF260Q Drawing |
EDA Models | TL3300CF260Q Models |
Product Drawings | TL3300CF260Q Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥5.18700 | ¥51.87 |
25 | ¥4.98840 | ¥124.71 |
100 | ¥4.32970 | ¥432.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.95050 | ¥1,580.20 |
800 | ¥3.67115 | ¥2,936.92 |
1,200 | ¥3.29208 | ¥3,950.50 |
2,800 | ¥3.09258 | ¥8,659.22 |
10,000 | ¥2.67357 | ¥26,735.70 |
Attribute | Description |
---|---|
Other Names | EG4905DKR Q8293320 EG4905TR EG4905CT |
Standard Package | 400 |