APHBM2012SURKZGC | ||
---|---|---|
DigiKey Part Number | 754-1754-2-ND - Tape & Reel (TR) 754-1754-1-ND - Cut Tape (CT) 754-1754-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APHBM2012SURKZGC | |
Description | LED GREEN/RED CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APHBM2012SURKZGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 650nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.85400 | ¥48.54 |
100 | ¥3.18080 | ¥318.08 |
1,000 | ¥2.51112 | ¥2,511.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.34376 | ¥4,687.52 |
6,000 | ¥2.26006 | ¥13,560.36 |
10,000 | ¥2.22657 | ¥22,265.70 |