APHBM2012SURKZGKC | |
---|---|
DigiKey Part Number | 754-2117-2-ND - Tape & Reel (TR) 754-2117-1-ND - Cut Tape (CT) 754-2117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012SURKZGKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012SURKZGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63930 | ¥263.93 |
1,000 | ¥2.03792 | ¥2,037.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84152 | ¥3,683.04 |
6,000 | ¥1.71875 | ¥10,312.50 |
10,000 | ¥1.65736 | ¥16,573.60 |
50,000 | ¥1.56529 | ¥78,264.50 |