Green 525nm LED Indication - Discrete 3.3V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD3224ZGCK-F01

DigiKey Part Number
754-2112-2-ND - Tape & Reel (TR)
754-2112-1-ND - Cut Tape (CT)
754-2112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD3224ZGCK-F01
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APD3224ZGCK-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
1210 (3225 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.50mm
Lens Size
1.70mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94,461
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.50600¥25.06
100¥1.79130¥179.13
500¥1.46776¥733.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.30616¥1,959.24
3,000¥1.22363¥3,670.89
4,500¥1.18125¥5,315.62
7,500¥1.13334¥8,500.05
10,500¥1.10482¥11,600.61
15,000¥1.07701¥16,155.15
Manufacturers Standard Package