Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG78W

DigiKey Part Number
1497-1411-2-ND - Tape & Reel (TR)
1497-1411-1-ND - Cut Tape (CT)
1497-1411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG78W
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG78W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.40mm
Lens Size
1.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.82200¥58.22
100¥4.29540¥429.54
500¥3.61448¥1,807.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.27713¥4,915.69
3,000¥3.10530¥9,315.90
4,500¥3.01722¥13,577.49
7,500¥2.91777¥21,883.28
10,500¥2.85862¥30,015.51
15,000¥2.80095¥42,014.25
Manufacturers Standard Package