67-22S/G2C-D1525L4L82934Z6/2T | ||
---|---|---|
DigiKey Part Number | 1080-67-22S/G2C-D1525L4L82934Z6/2TTR-ND - Tape & Reel (TR) 1080-67-22S/G2C-D1525L4L82934Z6/2TCT-ND - Cut Tape (CT) 1080-67-22S/G2C-D1525L4L82934Z6/2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 67-22S/G2C-D1525L4L82934Z6/2T | |
Description | LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Green 520nm (515nm ~ 525nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 520nm (515nm ~ 525nm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 60mA | |
Luminous Flux @ Current/Temperature | 16lm (13lm ~ 18l m) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.35280 | ¥58.82 |
100 | ¥1.75020 | ¥175.02 |
250 | ¥1.58580 | ¥396.45 |
500 | ¥1.31242 | ¥656.21 |
1,000 | ¥0.98441 | ¥984.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90234 | ¥3,609.36 |
8,000 | ¥0.84766 | ¥6,781.28 |
12,000 | ¥0.79297 | ¥9,515.64 |
28,000 | ¥0.72735 | ¥20,365.80 |
100,000 | ¥0.68359 | ¥68,359.00 |