
APD3224SYCK-F01 | |
|---|---|
DigiKey Part Number | 754-1087-2-ND - Tape & Reel (TR) 754-1087-1-ND - Cut Tape (CT) 754-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SYCK-F01 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SYCK-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.70mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.95200 | ¥19.52 |
| 100 | ¥1.38360 | ¥138.36 |
| 500 | ¥1.12422 | ¥562.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥0.99461 | ¥1,491.91 |
| 3,000 | ¥0.92831 | ¥2,784.93 |
| 4,500 | ¥0.89424 | ¥4,024.08 |
| 7,500 | ¥0.85573 | ¥6,417.98 |
| 10,500 | ¥0.83280 | ¥8,744.40 |
| 15,000 | ¥0.81042 | ¥12,156.30 |








