AP2012SF4C-P22 | ||
---|---|---|
DigiKey Part Number | 754-2211-2-ND - Tape & Reel (TR) 754-2211-1-ND - Cut Tape (CT) 754-2211-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2012SF4C-P22 | |
Description | 2.0X1.2MM INFRARED SMD LED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 160° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2012SF4C-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.54500 | ¥254.50 |
1,000 | ¥2.00893 | ¥2,008.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87501 | ¥3,750.02 |
6,000 | ¥1.80804 | ¥10,848.24 |
10,000 | ¥1.78125 | ¥17,812.50 |
50,000 | ¥1.67411 | ¥83,705.50 |