AM2520SURCK03 | ||
---|---|---|
DigiKey Part Number | 754-1418-2-ND - Tape & Reel (TR) 754-1418-1-ND - Cut Tape (CT) 754-1418-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM2520SURCK03 | |
Description | LED RED CLEAR SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | AM2520SURCK03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79690 | ¥179.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.40627 | ¥1,406.27 |
2,000 | ¥1.28905 | ¥2,578.10 |
5,000 | ¥1.17187 | ¥5,859.35 |
10,000 | ¥1.09375 | ¥10,937.50 |
25,000 | ¥1.05469 | ¥26,367.25 |
50,000 | ¥1.01563 | ¥50,781.50 |