AA3528F3S | |
---|---|
DigiKey Part Number | 754-1532-2-ND - Tape & Reel (TR) 754-1532-1-ND - Cut Tape (CT) 754-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528F3S |
Description | EMITTER IR 940NM 50MA PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.6mW/sr @ 20mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528F3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54020 | ¥154.02 |
1,000 | ¥1.20532 | ¥1,205.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10490 | ¥2,209.80 |
6,000 | ¥1.00447 | ¥6,026.82 |
10,000 | ¥0.93750 | ¥9,375.00 |
50,000 | ¥0.87054 | ¥43,527.00 |
100,000 | ¥0.83705 | ¥83,705.00 |