DD-50-4-5 | ||
---|---|---|
DigiKey Part Number | 226-4041-ND | |
Manufacturer | ||
Manufacturer Product Number | DD-50-4-5 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |
10 | ¥81.12800 | ¥811.28 |
50 | ¥66.92980 | ¥3,346.49 |
100 | ¥60.84450 | ¥6,084.45 |
500 | ¥56.78824 | ¥28,394.12 |