8205 | ||
---|---|---|
DigiKey Part Number | 36-8205-ND | |
Manufacturer | ||
Manufacturer Product Number | 8205 | |
Description | CONN RING CIRC 14-16AWG #10 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 8205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
25 | ¥1.81600 | ¥45.40 |
100 | ¥1.48590 | ¥148.59 |
250 | ¥1.38344 | ¥345.86 |
500 | ¥1.24766 | ¥623.83 |
1,000 | ¥1.02083 | ¥1,020.83 |
2,500 | ¥0.93577 | ¥2,339.43 |