773 | ||
---|---|---|
DigiKey Part Number | 36-773-ND | |
Manufacturer | ||
Manufacturer Product Number | 773 | |
Description | SCREW GROMMET M3 RUBBER BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet M3 Rubber Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | M3 | |
Head Diameter | 0.551" (14.00mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Rubber | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
25 | ¥8.26400 | ¥206.60 |
100 | ¥8.08860 | ¥808.86 |
250 | ¥7.58368 | ¥1,895.92 |
500 | ¥6.74234 | ¥3,371.17 |
1,000 | ¥4.95051 | ¥4,950.51 |
2,500 | ¥4.48644 | ¥11,216.10 |