7296 | ||
---|---|---|
DigiKey Part Number | 36-7296-ND | |
Manufacturer | ||
Manufacturer Product Number | 7296 | |
Description | JACK SCREW HEX SLOTTED 4-40 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 7296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.05000 | ¥17.05 |
25 | ¥16.33360 | ¥408.34 |
100 | ¥15.99960 | ¥1,599.96 |
250 | ¥15.01080 | ¥3,752.70 |
500 | ¥13.36232 | ¥6,681.16 |
1,000 | ¥9.45604 | ¥9,456.04 |
2,500 | ¥8.82564 | ¥22,064.10 |