0 ~ 300VAC Output Bench (AC to AC) Power Supply VFD 0 ~ 3A Output Features Memory, Programmable, LAN, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9801

DigiKey Part Number
BK9801-ND
Manufacturer
Manufacturer Product Number
9801
Description
AC POWER SOURCE 300VA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0 ~ 300VAC Output Bench (AC to AC) Power Supply VFD 0 ~ 3A Output Features Memory, Programmable, LAN, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
B&K Precision
Voltage - Output
0 ~ 300VAC
Series
Current - Output
0 ~ 3A
Packaging
Box
Display Type
VFD
Part Status
Active
Size / Dimension
17.854" L x 8.445" W x 3.472" H (453.50mm x 214.50mm x 88.20mm)
Type
Bench (AC to AC)
Features
Memory, Programmable, LAN, RS232, and USB Interface
Voltage - Supply
110VAC, 220VAC
Weight
21 lbs (9.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22,494.39000¥22,494.39
Manufacturers Standard Package