3360 | ||
---|---|---|
DigiKey Part Number | 36-3360-ND | |
Manufacturer | ||
Manufacturer Product Number | 3360 | |
Description | WASHER FLAT #6 NYLON | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
25 | ¥0.65760 | ¥16.44 |
100 | ¥0.54420 | ¥54.42 |
250 | ¥0.46936 | ¥117.34 |
500 | ¥0.45058 | ¥225.29 |
1,000 | ¥0.39427 | ¥394.27 |
2,500 | ¥0.35671 | ¥891.78 |
5,000 | ¥0.33792 | ¥1,689.60 |