3074-2 | |
---|---|
DigiKey Part Number | 36-3074-2-ND |
Manufacturer | |
Manufacturer Product Number | 3074-2 |
Description | BATT HOLDER COIN 20MM 2 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3074-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.253" (6.43mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
25 | ¥7.54640 | ¥188.66 |
100 | ¥5.69680 | ¥569.68 |
250 | ¥5.45268 | ¥1,363.17 |
500 | ¥5.04578 | ¥2,522.89 |
1,000 | ¥4.58029 | ¥4,580.29 |
2,500 | ¥3.83894 | ¥9,597.35 |