3025-2 | ||
---|---|---|
DigiKey Part Number | 36-3025-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 3025-2 | |
Description | BATT RETAIN COIN 2 CELL PC PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 3025-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.295" (7.50mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
25 | ¥7.67080 | ¥191.77 |
100 | ¥6.35810 | ¥635.81 |
250 | ¥5.85032 | ¥1,462.58 |
500 | ¥5.49222 | ¥2,746.11 |
1,000 | ¥5.13404 | ¥5,134.04 |
2,500 | ¥4.65647 | ¥11,641.17 |