3024-2 | ||
---|---|---|
DigiKey Part Number | 36-3024-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 3024-2 | |
Description | BATT RETAINER COIN 20MM 2CEL SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 3024-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.253" (6.43mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
25 | ¥10.74120 | ¥268.53 |
100 | ¥8.89400 | ¥889.40 |
250 | ¥8.18112 | ¥2,045.28 |
500 | ¥7.67772 | ¥3,838.86 |
1,000 | ¥7.17423 | ¥7,174.23 |
2,500 | ¥6.50298 | ¥16,257.45 |
5,000 | ¥5.95757 | ¥29,787.85 |