2471 | |
---|---|
DigiKey Part Number | 36-2471-ND |
Manufacturer | |
Manufacturer Product Number | 2471 |
Description | BATTERY HOLDER N 1 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) N 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
25 | ¥8.61720 | ¥215.43 |
100 | ¥6.95130 | ¥695.13 |
250 | ¥6.39680 | ¥1,599.20 |
500 | ¥6.00504 | ¥3,002.52 |
1,000 | ¥5.61342 | ¥5,613.42 |
2,500 | ¥5.09127 | ¥12,728.17 |