Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell Wire Leads - 6" (152.4mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

2486

DigiKey Part Number
36-2486-ND
Manufacturer
Manufacturer Product Number
2486
Description
BATTERY HOLDER MULTIPLE 6" LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Cylindrical, Holder
Termination Style
Wire Leads - 6" (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,712
Factory Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥10.83300¥108.33
1,000¥6.72802¥6,728.02
2,500¥6.24766¥15,619.15
5,000¥5.90726¥29,536.30