24447 | ||
---|---|---|
DigiKey Part Number | 36-24447-ND | |
Manufacturer | ||
Manufacturer Product Number | 24447 | |
Description | HEX STANDOFF M3 ALUMINUM 20MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.787" (20.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
25 | ¥4.44720 | ¥111.18 |
100 | ¥3.80040 | ¥380.04 |
250 | ¥3.55580 | ¥888.95 |
500 | ¥3.29500 | ¥1,647.50 |
1,000 | ¥2.71836 | ¥2,718.36 |
2,500 | ¥2.47124 | ¥6,178.10 |