24386 | |
---|---|
DigiKey Part Number | 36-24386-ND |
Manufacturer | |
Manufacturer Product Number | 24386 |
Description | HEX STNDFF M2.5X0.45 BRASS 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
25 | ¥7.77600 | ¥194.40 |
100 | ¥7.12820 | ¥712.82 |
250 | ¥6.48020 | ¥1,620.05 |
500 | ¥5.83214 | ¥2,916.07 |
1,000 | ¥5.18409 | ¥5,184.09 |
2,500 | ¥4.69808 | ¥11,745.20 |