Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Power Module | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 38.10mm x 22.86mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.62000 | ¥11.62 |
10 | ¥10.35700 | ¥103.57 |
50 | ¥9.28680 | ¥464.34 |
100 | ¥8.21440 | ¥821.44 |
500 | ¥7.14306 | ¥3,571.53 |
1,000 | ¥5.35729 | ¥5,357.29 |
5,000 | ¥4.64295 | ¥23,214.75 |