Battery Holder (Open) 18650 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1135

DigiKey Part Number
36-1135-ND
Manufacturer
Manufacturer Product Number
1135
Description
BATTERY HOLDER 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18650 2 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Series
Number of Cells
2
Packaging
Tray
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.585" (14.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.12000¥92.12
10¥76.44800¥764.48
25¥71.26480¥1,781.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.