96-9574-9531 | ||
---|---|---|
DigiKey Part Number | KE1814-ND | |
Manufacturer | ||
Manufacturer Product Number | 96-9574-9531 | |
Description | K100LD 3.3%/268 .031 500 G ROBO | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 22 SWG Spool, 17.64 oz (500g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.35000 | ¥886.35 |
5 | ¥803.88400 | ¥4,019.42 |
10 | ¥721.43400 | ¥7,214.34 |
25 | ¥659.59800 | ¥16,489.95 |
50 | ¥618.37420 | ¥30,918.71 |
100 | ¥577.14960 | ¥57,714.96 |