96-7069-9531 | ||
---|---|---|
DigiKey Part Number | KE1811-ND | |
Manufacturer | ||
Manufacturer Product Number | 96-7069-9531 | |
Description | SN96.5AG3.0CU0.5 3.3%/268 .031 5 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 20 AWG, 22 SWG Spool, 17.64 oz (500g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,235.31000 | ¥1,235.31 |
5 | ¥1,135.13000 | ¥5,675.65 |
10 | ¥1,068.35300 | ¥10,683.53 |
25 | ¥1,001.58000 | ¥25,039.50 |
50 | ¥934.80900 | ¥46,740.45 |