96-6337-9531 | ||
---|---|---|
DigiKey Part Number | 117-96-6337-9531-ND | |
Manufacturer | ||
Manufacturer Product Number | 96-6337-9531 | |
Description | SN63PB37 3.3%/268 .031 500 G | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 AWG Spool, 17.64 oz (500g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 22 AWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.24000 | ¥603.24 |
5 | ¥547.15200 | ¥2,735.76 |
10 | ¥491.03000 | ¥4,910.30 |
25 | ¥448.93880 | ¥11,223.47 |
50 | ¥420.88160 | ¥21,044.08 |
100 | ¥392.82330 | ¥39,282.33 |