24-7068-7608 | ||
---|---|---|
DigiKey Part Number | KE1892-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-7068-7608 | |
Description | SOLDER 58 .015 27AWG 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,151.80000 | ¥1,151.80 |
5 | ¥1,058.42000 | ¥5,292.10 |
10 | ¥996.15300 | ¥9,961.53 |
25 | ¥933.89280 | ¥23,347.32 |
50 | ¥871.63500 | ¥43,581.75 |