SMD2SWLF.012 100G | ||
---|---|---|
DigiKey Part Number | SMD2SWLF.012100G-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD2SWLF.012 100G | |
Description | LF SOLDER WIRE 99.3/0.7 TIN/COPP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 28 AWG, 30 SWG Spool, 3.53 oz (100g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.012" (0.31mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 28 AWG, 30 SWG | |
Process | Lead Free | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.93000 | ¥377.93 |