Tweezers Anti-Magnetic, ESD Safe Pointed 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 38 75 ESD

DigiKey Part Number
2172-923875ESD-ND
Manufacturer
Manufacturer Product Number
92 38 75 ESD
Description
PRECISION TWEEZERS ESD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Knipex Tools LP
Tip Shape
Bent
Packaging
Bulk
Length - Overall
4.75" (120.7mm)
Part Status
Active
Material
Stainless Steel
Features
Anti-Magnetic, ESD Safe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.94000¥287.94
5¥266.88600¥1,334.43
10¥258.29900¥2,582.99
25¥247.37760¥6,184.44
Manufacturers Standard Package