Tweezers Anti-Magnetic, ESD Safe Flat 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 08 78 ESD

DigiKey Part Number
2172-920878ESD-ND
Manufacturer
Manufacturer Product Number
92 08 78 ESD
Description
PRECISION TWEEZERS ESD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Flat 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Flat
Manufacturer
Knipex Tools LP
Tip Shape
Bent
Packaging
Bulk
Length - Overall
4.75" (120.7mm)
Part Status
Active
Material
Stainless Steel
Features
Anti-Magnetic, ESD Safe
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.96000¥333.96
5¥309.55800¥1,547.79
10¥299.59500¥2,995.95
25¥286.92760¥7,173.19
Manufacturers Standard Package