90-7068-8850 | ||
---|---|---|
DigiKey Part Number | 90-7068-8850-ND | |
Manufacturer | ||
Manufacturer Product Number | 90-7068-8850 | |
Description | SOLDER FLUX-CORED/245 .010 100G | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 30 AWG, 33 SWG Spool, 3.53 oz (100g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.010" (0.25mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | No-Clean | |
Wire Gauge | 30 AWG, 33 SWG | |
Process | Lead Free | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.64000 | ¥620.64 |
5 | ¥562.92400 | ¥2,814.62 |
10 | ¥505.18400 | ¥5,051.84 |
25 | ¥461.87920 | ¥11,546.98 |
50 | ¥433.01320 | ¥21,650.66 |
100 | ¥404.14530 | ¥40,414.53 |