24-6040-0010 | ||
---|---|---|
DigiKey Part Number | KE1107-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6040-0010 | |
Description | SOLDER RA 60/40 24AWG 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 24 AWG, 25 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥653.08000 | ¥653.08 |
5 | ¥592.35600 | ¥2,961.78 |
10 | ¥531.60100 | ¥5,316.01 |
25 | ¥486.03680 | ¥12,150.92 |
50 | ¥455.65880 | ¥22,782.94 |
100 | ¥425.28150 | ¥42,528.15 |