Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 0.984" Dia (25mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.47000 | ¥34.47 |
10 | ¥26.47900 | ¥264.79 |
50 | ¥23.92120 | ¥1,196.06 |
100 | ¥20.58310 | ¥2,058.31 |
500 | ¥16.13286 | ¥8,066.43 |
1,000 | ¥15.02021 | ¥15,020.21 |
2,500 | ¥14.46393 | ¥36,159.82 |
5,000 | ¥14.18578 | ¥70,928.90 |