Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.378" Dia (35mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥27.34100 | ¥273.41 |
100 | ¥20.47090 | ¥2,047.09 |
1,000 | ¥16.52943 | ¥16,529.43 |
5,000 | ¥15.89369 | ¥79,468.45 |