TAN ENG KIT 37 | |
---|---|
DigiKey Part Number | 1680-TANENGKIT37-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 37 |
Description | KIT TANT POLYMER 22UF-1500UF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 22µF ~ 1500µF 2 ~ 10V Surface Mount, MLCC 140 Pieces (14 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 22µF ~ 1500µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 2 ~ 10V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 140 Pieces (14 Values - 10 Each) | |
Packages Included | 1206, 1411, 2917 (3216, 3528, 7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥784.07000 | ¥784.07 |
10 | ¥680.62900 | ¥6,806.29 |
100 | ¥667.00950 | ¥66,700.95 |