TAN ENG KIT 26 | ||
---|---|---|
DigiKey Part Number | 399-12008-ND | |
Manufacturer | ||
Manufacturer Product Number | TAN ENG KIT 26 | |
Description | CAP KIT TANT POLY 0.1-470UF 60PC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tantalum (Polymer) Capacitor Kit 0.1µF ~ 470µF 6.3 ~ 50V Surface Mount 60 Pieces (6 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 0.1µF ~ 470µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 60 Pieces (6 Values - 10 Each) | |
Packages Included | 1206, 1411, 2917 (3216, 3528, 7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.37000 | ¥317.37 |
10 | ¥275.47300 | ¥2,754.73 |