T598D336M025ATE060 | ||
---|---|---|
DigiKey Part Number | 399-16036-2-ND - Tape & Reel (TR) 399-16036-1-ND - Cut Tape (CT) 399-16036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598D336M025ATE060 | |
Description | CAP TANT POLY 33UF 25V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598D336M025ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.29200 | ¥142.92 |
50 | ¥13.13340 | ¥656.67 |
100 | ¥10.88970 | ¥1,088.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.75576 | ¥4,377.88 |
1,000 | ¥7.66129 | ¥7,661.29 |
2,500 | ¥7.38769 | ¥18,469.22 |
5,000 | ¥7.11406 | ¥35,570.30 |