T520V337M006ATE018 | ||
---|---|---|
DigiKey Part Number | 399-5148-2-ND - Tape & Reel (TR) 399-5148-1-ND - Cut Tape (CT) 399-5148-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520V337M006ATE018 | |
Description | CAP TANT POLY 330UF 6.3V 2917 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520V337M006ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥12.07600 | ¥120.76 |
50 | ¥11.09240 | ¥554.62 |
100 | ¥9.19690 | ¥919.69 |
500 | ¥7.39466 | ¥3,697.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.47028 | ¥6,470.28 |
2,000 | ¥6.23923 | ¥12,478.46 |
5,000 | ¥6.00814 | ¥30,040.70 |
10,000 | ¥5.89260 | ¥58,926.00 |