SN14-700 | ||
---|---|---|
DigiKey Part Number | 399-SN14-700-ND | |
Manufacturer | ||
Manufacturer Product Number | SN14-700 | |
Description | NMC 450.0UH 5.0A 0.1200 OHM TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR | |
Datasheet | Datasheet | |
EDA/CAD Models | SN14-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.99000 | ¥58.99 |
10 | ¥47.80500 | ¥478.05 |
25 | ¥42.49080 | ¥1,062.27 |
50 | ¥40.13100 | ¥2,006.55 |
100 | ¥37.18060 | ¥3,718.06 |
250 | ¥36.59020 | ¥9,147.55 |
450 | ¥35.41002 | ¥15,934.51 |
950 | ¥33.04931 | ¥31,396.84 |
2,400 | ¥31.39685 | ¥75,352.44 |