SHO-402 | ||
---|---|---|
DigiKey Part Number | 399-19675-ND | |
Manufacturer | ||
Manufacturer Product Number | SHO-402 | |
Description | CMC 800MA 2LN TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 99 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 120mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SHO-402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 99 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height (Max) | 0.295" (7.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.61000 | ¥18.61 |
10 | ¥15.83000 | ¥158.30 |
100 | ¥10.86440 | ¥1,086.44 |
1,000 | ¥9.31214 | ¥9,312.14 |
5,000 | ¥8.69133 | ¥43,456.65 |
10,000 | ¥8.25676 | ¥82,567.60 |