SN20P-240 | |
---|---|
DigiKey Part Number | 399-20579-ND |
Manufacturer | |
Manufacturer Product Number | SN20P-240 |
Description | NMC 40.0UH 20.0A 0.0100 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN20P-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥51.43500 | ¥514.35 |
30 | ¥47.26100 | ¥1,417.83 |
60 | ¥44.48283 | ¥2,668.97 |
90 | ¥42.39700 | ¥3,815.73 |
240 | ¥41.70221 | ¥10,008.53 |
450 | ¥40.31198 | ¥18,140.39 |
960 | ¥36.97585 | ¥35,496.82 |